Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BY397

DIODE, ULTRA-FAST, 3A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BY397. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BY397.

element14 APAC

Datasheet5 pages19 years ago

Descriptions

Descriptions of Multicomp BY397 provided by its distributors.

DIODE, ULTRA-FAST, 3A, 200V; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:250ns; Forward Surge Current Ifsm M
DIODE, ULTRA-FAST, 3A, 200V; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:3A; Current, Ifsm:150A; Voltage, Vf Max:1.2V; Temperature, Tj Max:150°C; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +150°C; Case Style:DO-201AD; No. of Pins:2; Current, If Vf:3A; External Diameter:5.6mm; External Length / Height:9.5mm; Forward Voltage:1.2V; Temperature, Tj Min:-65°C; Thermal Resistance, Junction to Case A:40°C/W; Time, trr Max:250ns

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]