Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BU508D.

TRANSISTOR, NPN TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 700V; Power Dissipation Pd:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BU508D.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BU508D..

Farnell

Datasheet4 pages25 years ago

Descriptions

Descriptions of Multicomp BU508D. provided by its distributors.

TRANSISTOR, NPN TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 700V; Power Dissipation Pd: 125W; Transistor Case Style: TO-247; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Av Current Ic: 8A; C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU508D