Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BU407

Bipolar (Bjt) Single Transistor, Npn, 150 V, 60 W, 7 A
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BU407.

element14 APAC

Datasheet3 pages13 years ago

Newark

Farnell

Descriptions

Descriptions of Multicomp BU407 provided by its distributors.

Bipolar (Bjt) Single Transistor, Npn, 150 V, 60 W, 7 A
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: -; Power Dissipation Pd: 60W; DC Collector Current: 7A; DC Current Gain hFE: -; Transistor Case Style: TO-220
TRANSISTOR, NPN, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:150V; Power Dissipation Pd:60W; DC Collector Current:7A; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Collector Emitter Voltage Vces:1V; Continuous Collector Current Ic Max:7A; Current Ic @ Vce Sat:5A; Current Ic Continuous a Max:7A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:10MHz; Gain Bandwidth ft Typ:10MHz; Lead Spacing:2.5mm; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:60W; Power Dissipation Ptot Max:60W; Termination Type:Through Hole; Voltage Vcbo:330V; Voltage Vces:330V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU407.