Multicomp BC547B

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BC547B.

IHS

Datasheet4 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
-63.95%

CAD Models

Download Multicomp BC547B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.027
$ 0.071
Stock
60,346
1,049,147
Authorized Distributors
1
6
Mount
-
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
150 MHz
Collector Emitter Saturation Voltage
-
600 mV
hFE Min
200
110
Power Dissipation
625 mW
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBC557B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 180 @ 2mA 5V 1A 625mW 150MHz
onsemiBC547BBU
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC237A
NPN Epitaxial Silicon Transistor TO-92 with DC Current Gain 120-220
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3
onsemiKSC815YBU
Bulk Through Hole NPN KSC815 Bipolar (BJT) Transistor 120 @ 50mA 1V 200mA 400mW 200MHz

Descriptions

Descriptions of Multicomp BC547B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92
600mV@ 5mA,100mA NPN 500mW 6V 50nA 50V 45V 100mA TO-92 SMD mount,Through hole mounting 5.33mm(height)
TRANSISTOR, NPN TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transistor Case Style: TO-92; No. of Pins: 3Pins; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Continuous Collector Current Ic M

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC547B.