Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BC461

Transistor GP BJT PNP 60V 600mA 3-Pin TO-39
$ 0.359
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BC461.

element14 APAC

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
-21.87%

Descriptions

Descriptions of Multicomp BC461 provided by its distributors.

Transistor GP BJT PNP 60V 600mA 3-Pin TO-39
Avnet Japan
Trans Bjt Single, Pnp, 60V, 600Ma; |Multicomp Pro BC461
TRANSISTOR, PNP, TO-39; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 1W; DC Collector Current: 600mA; DC Current Gain hFE: 40hFE; Transistor Case Styl

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]