Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BAT54C

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BAT54C.

IHS

Datasheet4 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
+360%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp BAT54C provided by its distributors.

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY, 200MA 30V, DUAL, SOT-23
Diode Small Signal Schottky 200mA 3-Pin SOT-23
Avnet Japan
30V 600mA 5ns 2μA 1.5A SOT-23 SMD mount
Schottky Diode, 0.6A, 30V, Sot-23; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:30V; Average Forward Current:200Ma; Forward Voltage Max:400Mv; Forward Surge Current:600Ma; Operating Temperature Max:125°C Rohs Compliant: Yes |Multicomp Pro BAT54C+
DIODE, SCHOTTKY, 200MA 30V, DUAL, SOT-23; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:400mV; Forward Surge Current Ifsm Max:600mA; Operating Temperature Max:125°C; Diode Case Style:SOT-23; No. of Pins:3Pins; Product Range:BAT54 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Current If Vf:10mA; Current Ifsm:600mA; Current Ir Max:2µA; Diode Type:Schottky; Junction Temperature Tj Max:125°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +125°C; Reverse Recovery Time trr Max:5ns; SMD Marking:KL3; Termination Type:Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54C
  • BAT54C+