What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp BAS70-04

Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23
$ 0.076
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BAS70-04.

Newark

Datasheet3 pages9 years ago
Datasheet4 pages17 years ago

Farnell

element14 APAC

Related Parts

STMicroelectronicsBAT54AFILM
BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23
STMicroelectronicsBAR42FILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.4V, TRR 5NS, CJ 7PF

Descriptions

Descriptions of Multicomp BAS70-04 provided by its distributors.

Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23
70V 600mA 5ns 10¦ÌA 70mA 1
Diode, Schottky, 70V, 70Ma, Sot-23; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(Av):70Ma; Forward Voltage Vf Max:1V; Forward Surge Current Ifsm Max:100Ma; Operating Temperature Rohs Compliant: Yes |Multicomp Pro BAS70-04+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-04+
  • BAS70-04.