Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp ABI-003-RC

Audio Buzzer Piezo 3VDC 24VDC 15mA 12VDC 95dB 2900Hz to 3900Hz Through Hole Pin
$ 1.49

Price and Stock

Inventory History

3 month trend:
-7.54%

CAD Models

Download Multicomp ABI-003-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp ABI-003-RC provided by its distributors.

Audio Buzzer Piezo 3VDC 24VDC 15mA 12VDC 95dB 2900Hz to 3900Hz Through Hole Pin
Transducer, Continuous, 95Db, 3.4Khz; |Multicomp Pro ABI-003-RC
PIEZO BUZZER, 12VDC, PCB; Transducer Function: Buzzer; Tones: Continuous; Supply Voltage Min: 3V; Supply Voltage Max: 20VDC; Operating Current Max: 15mA; Sound Level SPL: 95dB; Sound Level Distance: 100mm; Resonant Frequency: 3.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABI003RC