Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2N3251A

Transistor GP BJT PNP 60V 200mA 3-Pin TO-18
$ 0.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N3251A.

Newark

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Multicomp 2N3251A provided by its distributors.

Transistor GP BJT PNP 60V 200mA 3-Pin TO-18
Avnet Japan
60 V PNP Si SMALL SIGNAL TRANSISTOR TO-18
0.36mW 5V 60V 60V 200mA TO-206-AA SMD mount
TRANSISTOR,PNP,0.2A,60V,TO18; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: -; Power Dissipation Pd: 360mW; DC Collector Current: 200mA; DC Current Gain hFE: 50hFE; Transistor Cas

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3251A.