Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2MT3012-W08200

Sens Cbl M12 Plug Free End 8 Positions; |Multicomp Pro 2MT3012-W08200
$ 15.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2MT3012-W08200.

Farnell

Datasheet1 page12 years ago
Datasheet4 pages15 years ago

Newark

Inventory History

3 month trend:
-0.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-01-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Multicomp 2MT3012-W08200 provided by its distributors.

Sens Cbl M12 Plug Free End 8 Positions; |Multicomp Pro 2MT3012-W08200
2MT3012-W08200;Cable Assemblies
Avnet Japan
连接电缆, 公 - 自由线端, 聚氯乙烯, 8芯, 1M;
Circular Connector
CIRCULAR CABLE ASSY, 8 WAY, 1M, BLACK; Connector to Connector: M12 Straight Plug to Free End; Cable Length - Metric: 1m; Cable Length - Imperial: 3.28ft; Product Range: M12 Series; SVHC: No SVHC (15-Jan-2019); Cable Assembly

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2MT3012W08200