Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2CT3032-W03300

Circular Conn, Plug, 3Pos, Cable; |Multicomp Pro 2CT3032-W03300
$ 6.06
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2CT3032-W03300.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 2CT3032-W03300 provided by its distributors.

Circular Conn, Plug, 3Pos, Cable; |Multicomp Pro 2CT3032-W03300
Circular Connector, 3 Contact(s), Female, Solder Terminal, Plug
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Avnet Japan
CIRCULAR CONN, PLUG, 3POS, CABLE; Product Range: Standard Size Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Connector Bod
Field Wiring with Solder Pin Female Connector

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2CT3032W03300