Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 1N4752A

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N4752A.

IHS

Datasheet3 pages9 years ago

element14 APAC

element14

Inventory History

3 month trend:
-8.19%

CAD Models

Download Multicomp 1N4752A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-07-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp 1N4752A provided by its distributors.

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diode Zener Single 33V 5% 1000mW 2-Pin DO-41
ZENER DIODE, 1W, 33V, DO-204AL
±5% 5μA 33V 45Ω 1W Single Diode DO-204-AL
Zener Diode, 1W, 33V, Do-204Al; Zener Voltage Vz Typ:33V; Power Dissipation Pd:1W; Diode Case Style:Do-41 (Do-204Al); Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:-; Automotive Qualificationrohs Compliant: Yes |Multicomp Pro 1N4752A+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4752A+