Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller WI-M-8-100-2

Mueller Electric Overhead Cable, Coolflex45 Series, 8.37 mm² Cross-Section, AWG 8, 30.5m Length
$ 476.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-8-100-2.

Master Electronics

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+123%

Descriptions

Descriptions of Mueller WI-M-8-100-2 provided by its distributors.

Mueller Electric Overhead Cable, Coolflex45 Series, 8.37 mm² Cross-Section, AWG 8, 30.5m Length
Test Lead Wire, 8Awg, Red, 30.5M; |Mueller Electric WI-M-8-100-2
Hook-up Wire 8AWG 30.48m 6mm Tinned Copper Red 1100V 180A Bulk
COOLFLEX 50 WIRE 8 AWG 100 FT RED
Cross-Section mm² = 10 / Cross-Section AWG AWG = 8 / Jacket Material = Silicone / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.4

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller