Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller CL4AD07M002

Cordset L-code M12 4P M St F R 16 AWG 2M
$ 34.469

Price and Stock

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Mueller CL4AD07M002 provided by its distributors.

CORDSET L-CODE M12 4P M ST F R 16 AWG 2M
CBL 4POS RCPT TO PLUG RA 6.56'
CABLE ASSY, 4P M12 PLUG-R/A RCPT, 6.6 ; Connector Type A:M12 Plug; Connector Type B:90° M12 Receptacle; No. of Positions:4 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:CL4AD07Uxxx Series RoHS Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller