Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller C84BC81M002

M8 4 Cond M Ra, Fm St, Blueflex
$ 22.856

Price and Stock

Inventory History

3 month trend:
-12.05%

Descriptions

Descriptions of Mueller C84BC81M002 provided by its distributors.

M8 4 COND M RA, FM ST, BLUEFLEX
CBL ASSY, 4P R/A M8 PLUG-RCPT, 6.6 ; Connector Type A:90° M8 Plug; Connector Type B:M8 Receptacle; No. of Positions:4 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:Blue-Flex C84BC81Uxxx Series RoHS Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller