Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-PB18-5

BU Patch Cord 1Lead Green Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 18.0 457.20mm 15A 18AWG
$ 6.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-PB18-5.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
-2.40%

Descriptions

Descriptions of Mueller BU-PB18-5 provided by its distributors.

BU Patch Cord 1Lead Green Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 18.0 457.20mm 15A 18AWG
PATCH CORD STKG BANANA 18" GRN | Mueller BU-PB18-5
Test Lead: Stackable Banana Plugs each end
TEST LEAD BANANA TO BANANA 18"
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 15 / Contact Material = Nickel-Plated Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length mm = 450 / Lead Colour = Green

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-PB-18-5