Mueller BU-60HS-0

Black Alligator Steel Clip Acetate Handle & Screw - 10 Amp
$ 1.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-60HS-0.

Farnell

Datasheet2 pages20 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.69%

Related Parts

MuellerBU-60HS-2
Conn Alligator Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port Red
MuellerBU-60S
ALLIGATOR CLIP, STEEL, 10A, SCREW CONN, 4MM BANANA PLUG COMPAT, BU-60 SERIES
MuellerBU-70C
Mueller Electric Alligator Clip, 10A, 8mm Opening, Copper Contact

Descriptions

Descriptions of Mueller BU-60HS-0 provided by its distributors.

Black Alligator Steel Clip Acetate Handle & Screw - 10 Amp
Test Connectors, Probes & Testleads GATOR CLIP INSUL BLK
Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port
CONN TEST CLIPS ALLIGATOR BLACK INSULATED STEEL CONT MTL NICKEL STEEL 10A
General Purpose/Alligator Spring Clip Steel
Black Alligator Steel Clip Acetate Handl
ALLIGATOR CLIP; CONNECTOR TYPE:ALLIGATOR
Black Alligator Steel Clip Aceta
GATOR CLIP STEEL INSULATED 10A
BLK ALLI STEEL CLIP ACETATE HA
ALLIGATOR CLIP; Connector Type: Alligator Clip; Current Rating: 10A; Jaw Opening Max: 0.313"; Insulator Colour: Black; Product Range: -; Colour: Black; Contact Material: Steel; Contact Plating: Nickel Plated 28F504

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU60HS-0
  • BU60HS0