Mueller BU-27C

Conn Test Clip 1 POS Crimp/Screw ST Cable Mount 1 Port Automotive
$ 2.371
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-27C.

Master Electronics

Datasheet1 page20 years ago
Datasheet2 pages20 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-21.82%

Related Parts

MuellerBU-46A-0
Mueller BU-46A-0 Mini Battery Clip Copper Black 29mm Clamp 74mm Length
MuellerBU-46A-2
Mueller Electric Alligator Clip, 50A, Red, 29mm Jaw, Insulated, Copper-Plated Steel Contact
MuellerBU-46A-2L
Mueller Electric Alligator Clip, 50A, Red, 29mm Jaw, Insulated, Copper-Plated Steel Contact

Descriptions

Descriptions of Mueller BU-27C provided by its distributors.

Conn Test Clip 1 POS Crimp/Screw ST Cable Mount 1 Port Automotive
TEST CLIP, SOLID COPPER, 40A, 16MM; Connector Type: Test Clip; Current Rating: 40A; Jaw Opening Max: 16mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Mueller Electric BU-27C General Purpose Clip Brand: Mueller Electric. Part Number: BU-27C. Mueller Electric General Purpose Clip, For Use With: Mueller BU-29 or BU-90 Series PVC Insulator, 40 A, PVC Insulation, 5/8 in Jaw Opening, Crimp/Screw Termination, 2.4 in Overall Length, Copper. Additional Description: CLIP-BU-27C (N) GENERAL PURPOSE COPPER CLIP - 40 AMP. Catalog Description: Mueller General Purpose Clip, Material: Solid Copper Clip, Steel Spring, Current Carrying Capacity: 40 AMP, 2.44 IN Length, 1/2 IN Width, 11/16 IN Height, 5/8 IN Jaw Opening, Connection: Crimp Or 6-32 UNF Screw, RoHS Compliant, Federal Specification: CID AA59466-008..

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-27-C
  • BU27C