onsemi TL082CP

Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL082CP.

IHS

Datasheet45 pages25 years ago
Datasheet6 pages0 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 0.671
Stock
2,264
158,463
Authorized Distributors
0
1
Case/Package
DIP
P
Number of Pins
-
8
Number of Circuits
2
2
Slew Rate
8 V/µs
13 V/µs
Gain Bandwidth Product
-
4 MHz
Input Offset Voltage (Vos)
20 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2000-06-29
LTD Date2000-12-28

Descriptions

Descriptions of onsemi TL082CP provided by its distributors.

Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd