onsemi SN74LS540N

Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS540N.

IHS

Datasheet3 pages26 years ago
Datasheet3 pages30 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.14
Stock
3,631
85,977
85,977
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
15 ns
15 ns
15 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-10-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1999-07-31
LTD Date2000-01-31

Descriptions

Descriptions of onsemi SN74LS540N provided by its distributors.

Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd