Motorola SN74LS40N

NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola SN74LS40N.

IHS

Datasheet2 pages30 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 24.77
Stock
16
159,710
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
-
-
Logic Function
-
NAND
Number of Circuits
2
-
Number of Inputs
4
-
Propagation Delay
24 ns
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Motorola SN74LS40N provided by its distributors.

NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc