Motorola SN74LS27N

NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola SN74LS27N.

IHS

Datasheet2 pages30 years ago

Alternate Parts

Price @ 1000
$ 13.376
Stock
790
113,248
Authorized Distributors
0
3
Case/Package
DIP
CDIP
Number of Pins
-
14
Logic Function
-
NOR
Number of Circuits
3
-
Number of Inputs
3
-
Propagation Delay
15 ns
15 ns
Low Level Output Current
-
4 mA
High Level Output Current
-
-400 µA
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of Motorola SN74LS27N provided by its distributors.

NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14
I/C NOR GATE TRIPLE 3-INPUT

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc