Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Monolithic Power Systems MPL-AL5050-100

POWER INDUCTOR, 10UH, SHIELDED, 4.8A; Available until stocks are exhausted
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AL5050-100.

IHS

Datasheet4 pages4 years ago

Monolithic Power Systems

Inventory History

3 month trend:
-53.19%

CAD Models

Download Monolithic Power Systems MPL-AL5050-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AL5050-100 provided by its distributors.

POWER INDUCTOR, 10UH, SHIELDED, 4.8A; Available until stocks are exhausted
10 H Unshielded Molded Inductor 4.8 A 37mOhm 2-SMD -
Low-Profile Molded Inductor 10µH
Low Resistance Series, size dimension: 5050, Inductance value: 10 H
General Purpose Inductor, 10uH, 1 Element, SMD
FIXED IND 10UH 4.8A 37 MOHM SMD
100KHz 5.5A 4.8A 10μH 37mΩ ±20% 2-SMD SMD mount 5.5mm*5.3mm*5mm
Power Inductor, 10Uh, 4.8A, Shielded; Inductance:10Μh; Rms Current (Irms):4.8A; Inductor Construction:Shielded; Saturation Current (Isat):5.5A; Product Range:Mpl-Al Series; Inductor Case/Package:-; Dc Resistance Max:0.0435Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5050-100

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS