Monolithic Power Systems MP8005DF-LF

13W Power Over Ethernet (PoE) Powered Device (PD) Interface and PWM Controller
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP8005DF-LF.

Monolithic Power Systems

Datasheet11 pages4 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 1.4
Stock
65,826
200,845
Authorized Distributors
0
3
Number of Channels
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
-
Mount
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
57 V
57 V
Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP8005DF-LF provided by its distributors.

13W Power Over Ethernet (PoE) Powered Device (PD) Interface and PWM Controller
MP8005 Series 100 V 13 W 802.3af PoE Powered Device - TSSOP-20
Power Switch ICs - POE / LAN 13W POE PD Interface & PWM Controller
PoE POWERED DEVICE CONTROLLER, Adjustable, 1 Channel, PDSO20
IC POE CNTRL 1 CHANNEL 20TSSOPF

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS