Monolithic Power Systems MP7745DF-LF

Audio Amp Speaker 2-CH Stereo 20W Class-D 20-Pin TSSOP EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP7745DF-LF.

Monolithic Power Systems

Datasheet13 pages4 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 1.45
Stock
31,248
275,564
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
20
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
26 V
26 V
Number of Channels
2
2
Max Power Dissipation
3.1 W
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP7745DF-LF provided by its distributors.

Audio Amp Speaker 2-CH Stereo 20W Class-D 20-Pin TSSOP EP
CLASS D AUDIO AMPLIFIER, 20W, 2 Channel(s), 1 Func, PDSO20
Audio Amplifiers 2x19W Class-D Single Ended Stereo Amp
IC AMP CLASS D STER 20W 20TSSOPF
8542.33.00.01 Tube Depop Short-Circuit and Thermal Protection 2009 audio amplifier 9.5V 6.5mm 20W x 2 @ 4Ohm 3mA

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS