Monolithic Power Systems MP7731DF-LF

MP7731 Series 5W - 30W Class D Mono Bridged Audio Amp - TSSOP-20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP7731DF-LF.

Monolithic Power Systems

Datasheet9 pages4 years ago

IHS

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 2.4
Stock
73,391
208,587
Authorized Distributors
0
3
Case/Package
TSSOP
-
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2019-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP7731DF-LF provided by its distributors.

MP7731 Series 5W - 30W Class D Mono Bridged Audio Amp - TSSOP-20
Audio Amp Speaker 1-CH Mono 30W Class-D 20-Pin TSSOP EP
CLASS D AUDIO AMPLIFIER, 30W, 1 Channel(s), 1 Func, PDSO20
IC AMP CLASS D MONO 30W 20TSSOPF

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS