Monolithic Power Systems MP3398AGS-Z

MP3398A Series 28 V 350 mA Surface Mount Step-up White LED Controller - SOIC-16
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3398AGS-Z.

Monolithic Power Systems

Datasheet20 pages5 years ago

IHS

Augswan

ODG (Origin Data Global)

CAD Models

Download Monolithic Power Systems MP3398AGS-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.AL3065S16-13
Tape & Reel (TR) Step-Up (Boost) Analog PWM Surface Mount led driver 9.9mm 250mA 33V 500kHz
NUD4001 Series 500 mA 30 V Surface Mount High Current LED Driver - SOIC-8
Diodes Inc.AP3064MTR-G1
AP3064 Series 33 V 220 mA Four Channel Current Source Boost LED Driver - SOIC-16
NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8
CAT4104 Series 175 mA 5.5 V SMT 4-Channel Constant Current LED Driver - SOIC-8
Diodes Inc.AP3064AMTR-G1
IC LED DRVR CTRLR DIM 220MA 16SO

Descriptions

Descriptions of Monolithic Power Systems MP3398AGS-Z provided by its distributors.

MP3398A Series 28 V 350 mA Surface Mount Step-up White LED Controller - SOIC-16
28V PWM,Analog Step-Up (Boost) 350mA 4 28V SOIC-16 SMD mount,glue mount
Step up 4 strings Max. 350mA/stringAnalog and PWM dimming White LED Controller
LED DRVR Boost 4-CH Analog/PWM 0.35A T/R
LED Lighting Drivers 4-Ch Boost WLED Controller
IC LED DRV CTRL PWM 350MA 16SOIC
5V to 28V 4-Channel 350mA/ch WLED Boost Controller with Separate PDIM and ADIM Pins | 4-String Max 350mA/String WLED Driver 5V to 28V Input Voltage Range 2.5% Current Matching Accuracy Between Strings Programmable Switching Frequency PWM and Analog Dimming Mode Cascading Capability with a Single Power Source LED Open and Short LED Protection Programmable Over-Voltage Protection Recoverable Thermal Shutdown Protection Over Current Protection Inductor/Diode short Protection Under-Voltage Lockout SOIC16 TSSOP16-EP and SOIC20 Packages

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS