Monolithic Power Systems MP2611GL-Z

MP2611 Series 2A 1 Cell Switching Charger for USB and Adpater Power - QFN-14
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2611GL-Z.

Monolithic Power Systems

Datasheet22 pages4 years ago

IHS

Augswan

Future Electronics

CAD Models

Download Monolithic Power Systems MP2611GL-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Monolithic Power SystemsMP2633GR-P
Switch Mode Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin QFN T/R
Monolithic Power SystemsMP2637GR-P
Li-Ion Battery Charger 2.4A 4.5V 6V Short Circuit, Over Temp, Over Voltage, Over Current Protection QFN-4 SMD
Monolithic Power SystemsMP2633GR-Z
MP2633 Series 1.5 A Single Cell Switch-Mode Battery Charger - QFN-24

Descriptions

Descriptions of Monolithic Power Systems MP2611GL-Z provided by its distributors.

MP2611 Series 2A 1 Cell Switching Charger for USB and Adpater Power - QFN-14
LINEAR BATTERY CHARGER, Adjustable, 1 Channel, +4.0V, PDSO14
6V USB Over temperature,Overcurrent Lithium ion batteries SMD mount,glue mount
Battery Charge Controller, PDSO14, QFN-14
Battery Management 2A 1 Cell Switching Charger for USB
IC BATT CHG LI-ION 1CELL 14QFN
Single Cell Switching Charger with Separate Input for USB and AC Adapter | 4.5V-to-6V Operating Input VoltageUp to 100% Duty Operation.Up to 2A Programmable Charge Current±0.5% Battery Voltage AccuracySeparate Inputs for USB and AC AdapterFully-Integrated Power SwitchesProgrammable Input Current Limit for the USB PortNo External Reverse Blocking Diode RequiredCharging Operation IndicatorsProgrammable Safety TimerThermal ShutdownCycle-by-Cycle Over Current ProtectionBattery Temperature Monitor and Protection

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP2611GL-Z_