Monolithic Power Systems MP2454GH

Switching Regulator, Current-mode, 2.7A, 2300kHz Switching Freq-Max, PDSO10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2454GH.

Monolithic Power Systems

Datasheet19 pages4 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.1
Stock
54,702
147,824
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Max Output Current
2.7 A
2.7 A
Switching Frequency
-
-
Min Input Voltage
3.3 V
3.3 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2019-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2454GH provided by its distributors.

Switching Regulator, Current-mode, 2.7A, 2300kHz Switching Freq-Max, PDSO10
36V 0.6A Low Iq Step-Down Converter with PG and External Soft Start
IC REG BUCK ADJ 600MA 10MSOP

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS