Monolithic Power Systems MP1530DM-LF

Switching Regulator, Current-mode, 3.6A, 1400kHz Switching Freq-Max, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1530DM-LF.

Monolithic Power Systems

Datasheet16 pages4 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Monolithic Power Systems MP1530DM-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.783
Stock
40,809
264,289
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP1530DM-LF provided by its distributors.

Switching Regulator, Current-mode, 3.6A, 1400kHz Switching Freq-Max, PDSO16
Converter With Linear Regulator 16-Pin TSSOP
IC REG CONV TFT LCD 3OUT 16TSSOP
1.4MHz Triple Output Step-Up for TFT Bias.

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS