Molex 9626104

KK® 396 PC Board Connector, Bottom Entry, Nylon Connector, 5.00µm Tin (Sn), 10 Circuits
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 9626104.

IHS

Datasheet4 pages11 years ago

Molex

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginPR
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 10 Circuits
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 10 Circuits

Descriptions

Descriptions of Molex 9626104 provided by its distributors.

KK® 396 PC Board Connector, Bottom Entry, Nylon Connector, 5.00µm Tin (Sn), 10 Circuits
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole Bag
KK 156 PCB Assy Bottom 10 Ckt Tin
Connector, Rcpt, 10Pos, 1Row, 3.96Mm; Connector Systems:board-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Connector Mounting:through Hole Mount; Product Range:kk 396 2145 Series; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009626104
  • 009626104
  • 09-62-6104
  • 09626104