Molex 09-52-3072

Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-52-3072.

IHS

Datasheet4 pages11 years ago

Newark

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-07
LTD Date2017-08-07

Related Parts

KK® 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 7 Circuits
Conn Board to Board RCP 7 POS 3.96mm Solder ST Thru-Hole KK Tray
KK 396 PC Board Connector, Top Entry, Nylon Connector, 5.00µm Tin (Sn), 6 Circuits
TE Connectivity175783-1
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Loose

Descriptions

Descriptions of Molex 09-52-3072 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn Socket Strip RCP 7 POS 3.96mm Solder ST Thru-Hole KK® Tray
CONN RECEPT 7POS .156 VERT PCB
Pin and Socket Header PCB - Bottom Entry 7P
KK 156 PCB ASSY BOTTOM 07 CKT TIN
PC Board Connector; Connector Type:Wire-to-Board; Gender:Female; No. of Contacts:7; Pitch Spacing:3.96mm; Contact Termination:Solder; Contact Material:Brass; Series:KK 2145; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: No

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009523072
  • 09523072