Descriptions of Molex 95501-2881 provided by its distributors.
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Jack
Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket
1 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Jacks, Low Profile, Trough Hole, 8 Positions, 8 loaded, Tube
Molex 95501-2881 Modular Jack, Right-Angle, Through Hole, 8/8, Low Profile, Tray
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Unshielded, Without Magnetics, Without LED
SOCKET, PCB, MODULAR, 8WAY; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; Approval Bodies:UL, CSA; Body Plating:Gold on Nickel; Colour:Black; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1.5A; Dielectric Strength VAC:1000V; External Depth:18.1mm; External Length / Height:11.5mm; External Width:15.24mm; Fixing Centres:11.43mm; Fixing Hole Diameter:3.25mm; Material:High Temperature Thermoplastic; No. of Mating Cycles:500; No. of Ports:1; No. of Ways:8; Panel Thickness:1.6mm; Termination Method:Panel Socket; Voltage Rating VDC:125V
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 85