Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 95009-7667

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95009-7667.

Farnell

Datasheet2 pages6 years ago

Upverter

Molex

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.60%

CAD Models

Download Molex 95009-7667 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRO
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Amphenol Communications SolutionsRJE031662420
Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield, With Panel Stop.
TE Connectivity5-520315-6
Conn FFC Connector SKT 6 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity5-520314-6
Conn FFC Connector SKT 6 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of Molex 95009-7667 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics
Modular Connectors / Ethernet Connectors MDJCK 6/6 RA NO FLANGE PDNI
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Modular Connector, Jack, 6P6C, 1Port, Th; |Molex 95009-7667
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 PortCat 3 Tray
Unshielded 1 cat3 Gold Copper alloy Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
MODULAR CONN, 6P6C, JACK, CAT3, TH; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0950097667
  • 950097667