Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 936013854

Single Lever Hood, 93601 Series, Die-cast Aluminium, Gray, Heavy Duty Connectors
$ 19.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936013854.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago
Datasheet1 page4 years ago

Molex

Farnell

Newark

Inventory History

3 month trend:
+172%

Supply Chain

Country of OriginCN
Introduction Date2019-03-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 936013854 provided by its distributors.

Single Lever Hood, 93601 Series, Die-cast Aluminium, Gray, Heavy Duty Connectors
Hood 90° 24 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
Heavy Duty Power Connectors HOOD SIDE ENTRY 2P M32 7824.6925.0
HEAVY DUTY CONNECTOR, GWCONNECT, 24B STD HOOD 2PGS LC S/E M32
Connector Accessory, Hood, Aluminium Alloy
Lever Wire Connector, 2 Port, Gray, 500 V
Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Aluminum, with 2 Pegs, Side Entry, Size 24B «104x27», Extended M32 Thread, Grey
CONN HOOD SIDE ENTRY SZ24B M32
HOOD, SIDE ENTRY, 24B, 1 LEVER; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: Molex Size 24B S-D, S-DD, S-E, S-EE, S-EP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936013854
  • 7824.6925.0
  • 93601-3854