Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 936013734

Hood 180° 24 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
$ 19.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936013734.

Molex

Datasheet1 page5 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.44%

Supply Chain

Country of OriginCN
Introduction Date2018-07-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 936013734 provided by its distributors.

Hood 180° 24 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
Heavy Duty Power Connectors HOOD TOP ENTRY 2P PG21 7824.6510.0
Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Aluminum, with 2 Pegs, Top Entry, Size 24B «104x27», Extended Pg21 Thread, Grey
Single Lever Hood, 93601 Series, Die-cast Aluminium, Gray
Heavy Duty Connector Guard, 93601series, Push into, STD
GWCONNECT PLASTIC GABLE GLAND, 24B STD HOOD 2PGS LC
Connector Accessory, Hood, Aluminum Alloy
24B Cable Mount STD Housing 1 Lever PG21
CONN HOOD TOP ENTRY SZ24B PG21
HOOD, TOP ENTRY, 24B, 1 LEVER; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: Molex Size 24B S-D, S-DD, S-E, S-EE, S-EP,

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936013734
  • 7824.6510.0
  • 93601-3734