Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 936013522

Gwconnect Std-Standard, Double Lever Surface Mount Housing, Die-Cast Aluminum

$ 40.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936013522.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.04%

Supply Chain

Country of OriginCN
Introduction Date2018-11-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 936013522 provided by its distributors.

Gwconnect Std-Standard, Double Lever Surface Mount Housing, Die-Cast Aluminum
Housing 90° 24 Shell Size Polyester Powder DieCast Aluminum GWconnect®
HEAVY DUTY 24B SURFACE HOUSING W/DOUBLE LEVER, GWCONNECT, M25, S-K SERIES
Heavy Duty Connector Housing, 93601series, Side entry, STD
Double Lever SMT Housing, 93601 Series, Die-cast Aluminium, Gray, Molex Size 24B S-D, S-DD, S-E, S-K
Heavy Duty Power Connectors 7824.6376.0
Connector Accessory, Housing Item
24B STD SURF.HOUS. 2LEV M25 7824.6376.0
SURFACE MOUNTING HOUSING 2 LEVERS
HEAVY DUTY BASE, PANEL MOUNT, 2 LEVER; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Molex Size 24B S-D, S-DD, S-E, S-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936013522
  • 7824.6376.0
  • 93601-3522