Descriptions of Molex 936012824 provided by its distributors.
Hood 180° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
HEAVY DUTY 1G 6B HOOD, GWCONNECT, 4-PEGS, LC TOP ENTRY, M25, S-K SERIES
Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Aluminum, with 4 Pegs, Top Entry, Size 16B «77x27», Extended M25 Thread, Grey
Double Lever Hood, 93601 Series, Die-cast Aluminium, Gray, Molex Size 16B S-D, S-DD, S-E, S-EE, S-EP
Heavy Duty Connector Guard, 93601series, Push into, STD
Connector Accessory, Hood, Aluminium Alloy
16B Cable Mount STD Housing 2 Lever M25
Heavy Duty Power Connectors 7816.6572.0
16B STD HOOD 4PGS LC T/E M25 7816.6572.0
HOOD, TOP ENTRY, 16B, 2 LEVER; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminium Body; Locking Type:2 Lever; Rectangular Shell Size:16B; For Use With:Molex Size 16B S-D, S-DD, S-E, S-EE, SEP, S