Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 936011718

Hood 90° 10 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
$ 11.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936011718.

Molex

Datasheet1 page5 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.61%

Supply Chain

Country of OriginCN
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 936011718 provided by its distributors.

Hood 90° 10 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Aluminum, with 4 Pegs, Side Entry, Size 10B «57x27», Extended Pg16 Thread, Grey
Housing Material = Die-Cast Aluminium / Series = GWconnect / Size = 10B / Cable Exit Angle ° = 90 / Thread Size = PG16 / Locking Method = 2 Lever / Connector Mounting Type = Cable Mount
HOOD, SIDE ENTRY, 10B, 2 LEVER; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 10B; For Use With: Molex Size 10B S-D, S-DD, S-E, S-EE, S-EP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936011718
  • 7810.6519.0
  • 93601-1718