Descriptions of Molex 936010914 provided by its distributors.
HEAVY DUTY 6B HOOD, GWCONNECT, 2-PEGS, LC SIDE ENTRY, M25, DIE-CAST, S-K SERIES
Hood 90° 6 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Aluminum, with 2 Pegs, Side Entry, Size 6B «44x27», Extended M25 Thread, Grey
Single Lever Hood, 93601 Series, Die-cast Aluminium, Gray, Molex Size 6B S-D, S-DD, S-E, S-EE, S-EP
Heavy Duty Connector Guard, 93601series, Side entry, STD
Connector Accessory, Hood, Aluminum Alloy
Heavy Duty Power Connectors 7806.6552.0
6B Cable Mount STD Housing 1 Lever M25
6B STD HOOD 2PGS LC S/E M25 7806.6552.0
HOOD, SIDE ENTRY, 6B, 1 LEVER; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Molex Size 6B S-D, S-DD, S-E, S-EE, SEP, S-