Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 93601-0828

Gwconnect Std-Standard, Single Lever Surface Mount Housing, Die-Cast Aluminum
$ 28.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0828.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

Supply Chain

Country of OriginIT
Introduction Date2018-05-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 93601-0828 provided by its distributors.

Gwconnect Std-Standard, Single Lever Surface Mount Housing, Die-Cast Aluminum
HEAVY DUTY BASE, PANEL MOUNT, 1 LEVER; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminium Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:Molex Size 6B S-D, S-DD, S-E, S-EE
Housing 180° 6 Shell Size Polyester Powder DieCast Aluminum GWconnect®
HEAVY DUTY 6B SURFACE HOUSING W/SINGLE LEVER, GWCONNECT, M21, S-K SERIES
Heavy Duty Power Connectors SURFACE MOUNTING HSG 1 LVR 7806.6351.0
Heavy Duty Connector Housing, 93601series, Side entry, STD
Single Lever SMT Housing, 93601 Series, Die-cast Aluminium, Gray, Molex Size 6B S-D, S-DD, S-E, S-EE
6B Surface Mount STD Housing 1 Lever M20
HEAVY DUTY BASE, 1 LEVER, SIZE 6B, ALUM;
Connector Accessory, Housing Item

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010828
  • 7806.6351.0
  • 936010828