Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 93601-0238

Screw Terminal Insert, Male, 10-Pole, 16A, with Wire Protection, Silver
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0238.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page4 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
-18.38%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-05-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 93601-0238 provided by its distributors.

Screw Terminal Insert, Male, 10-Pole, 16A, with Wire Protection, Silver
HEAVY DUTY MALE 10B INSERT W/SILVER CONTACTS, GWCONNECT, 16A, 500V, S-E SERIES
Heavy Duty Power Connectors 10P+ PE M INSERT 16A CRP TERM 7310.6104.0
Rectangular Insert, Male, 10 Contacts, Silver, Copper Alloy, Heavy-Duty 93601 Series, Polycarbonate
10B Se M Ins Scrwag 10P 16A 500V; |Molex 936010238
10P + PE MALE INSERT 16A, 500V/UL 600V SCREW TERMINAL
Cross Referenced to MOLEX - Part MOL93601-0238
Rectangular Connector, 10 Contact(s), Male
Molex 936010238 ヘビーデューティ電源コネクタモジュール
GWCONNECT SCREW TERMINAL INSERT,
HEAVY DUTY INSERT, PLUG, 10POS, 20-14AWG; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:10 Contacts; Rectangular Shell Size:10B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rat
Series = HDC / For Shell Size = 10B / Positions = 10 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = CSA 22.2 / Standards Met = EN 60664-1 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010238
  • 7310.6104.0
  • 936010238