Molex 92315-1010

Ribbon Cable, 10 Conductors, 1.27mm, 100mm L, 1.2A, 250 V, Polyester, 28 AWG, Natural
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 92315-1010.

Molex

Datasheet1 page13 years ago
Technical Drawing0 pages0 years ago

HQonline

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+40.81%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Ribbon Cable, 6 Conductors, 1.27mm, 100mm L, 1.2A, 250 V, Polyester, 28 AWG, Natural
Ribbon Cable, 4 Conductors, 1.27mm, 100mm L, 1.2A, 250 V, Polyester, 28 AWG, Natural
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R

Descriptions

Descriptions of Molex 92315-1010 provided by its distributors.

Ribbon Cable, 10 Conductors, 1.27mm, 100mm L, 1.2A, 250 V, Polyester, 28 AWG, Natural
Cable Assembly 0.1m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
RIBBON CABLE ASSEMBLY 10 WAY FEMALE PICOFLEX TO 10 WAY FEMALE PICOFLEX
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 10 Circuits
CABLE ASSY, 10P PF50 RCPT-RCPT, 100MM; Connector to Connector: PF50 Receptacle to PF50 Receptacle; No. of Positions: 10Ways; Cable Length - Imperial: 3.9"; Cable Length - Metric: 100mm; Connector Pitch: 1.27mm; Cable Pitch: 0.
Series = 92315 / Series = Premo-Flex / Pitch Spacing mm = 1.27 / Contact Material = Tin / Current Rating Max. A = 1.2 / Cores = 10 / Length mm = 100 / Voltage Rating V = 250 / Plating Material = Tin / Jacket Colour = Natural

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0923151010
  • 923151010