Molex 91813-9009

Connector Housing, Receptacle, 9 Contacts, 1 Row, 5.08 mm, 91813 Series, Nylon, KK 508, White
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 91813-9009.

IHS

Datasheet1 page8 years ago

Sager Electronics

Molex

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1744036-9
Conn Housing RCP 9 POS 5.08mm Crimp ST Cable Mount Natural Bag
TE Connectivity1744036-8
Board Connector, 8 Contact(S), 1 Row(S),; |Te Connectivity Amp 1744036-8
TE Connectivity1744036-7
CIRCULAR CONNECTOR, 07P ECONOMY POWER .200 CL HSG ECONOMY POWER SERIES
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 91813-9009 provided by its distributors.

Connector Housing, Receptacle, 9 Contacts, 1 Row, 5.08 mm, 91813 Series, Nylon, KK 508, White
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal
5.08mm Pitch KK Crimp Housing, 9 Circuits, White, Glow-Wire Capable
CRIMP TERMINAL HSG KK 5.08MM 9 CCT | Molex Incorporated 91813-9009
Connector, Receptacle, 9 Pos, 1 Row, 5.08mm Pitch
Conn Housing F 9 POS 5.08mm Crimp ST Cable Mount KK® Bag
Cross Referenced to MOLEX - Part MOL91813-9009
CONN HOUSING, RCPT, 9POS, 5.08MM, NAT; Pitch Spacing: 5.08mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: KK 508 91813 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0918139009
  • 918139009