Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90814-3912

12pin 1.27mm 1 Header,Push-Pull 1.2A 760nm gold SMD mount 19.02mm(Length)*6.9mm(height)
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-3912.

IHS

Datasheet2 pages7 years ago

Molex

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90814-3912 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

12pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 19.02mm(Length)*6.9mm(height)
12-Pin Header, Push-Pull, 2.4A, 610nm, PdNi Alloy, SMD, 19.02mm L × 6.9mm H
Molex IDCConnector, Picoflexseries, Male plug, 10road, 1.27mmPitch, surface mount
Amphenol Communications Solutions91601-312LF
Amphenol Communications Solutions 2.54mmpitch12pSingle row female Bus bar, right angle, surface
Amphenol Communications Solutions95293-101-12LF
Hdr, Brd-To-Brd, 2.54Mm, 12Pos; |Amphenol Communications Solutions 95293-101-12LF
Board-To-Board Connector, Vertical, Arch; |Harwin M52-5051045

Descriptions

Descriptions of Molex 90814-3912 provided by its distributors.

12pin 1.27mm 1 Header,Push-Pull 1.2A 760nm gold SMD mount 19.02mm(Length)*6.9mm(height)
Conn Ribbon Cable Connector HDR 12 POS 2.54mm Solder ST SMD Embossed T/R
Headers & Wire Housings 12CKT PICOFLEX SMT HEADER
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Selective Gold (Au) Plating, 12 Circuits, Tape and Reel, Natural
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
Cross Referenced to MOLEX - Part MOL90814-3912
Conn, Hdr, Molex 90814-3912; |Molex 90814-3912
HEADER, 1.27MM, 12WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; No. of Contacts:12; No. of Rows:1; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Gender:Header; Lead Spacing:1.27mm; No. of Ways:12; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908143912
  • 908143912