Molex 90814-3210

Pin Header, 10 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-3210.

IHS

Datasheet2 pages7 years ago

Molex

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.17%

CAD Models

Download Molex 90814-3210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

10pin 1.27mm 1 Header,Push-Pull 1.2A 760nm gold SMD mount 16.48mm*5.0038mm*6.9mm
Pin Header, 10 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Header Connector, pcb Mount, recept, 10 Contacts, pin, 0.05 Pitch, surface Mount Terminal
TE Connectivity / AMP292227-7
7-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin Plated, Beige, SMD, 17mm × 4.8768mm × 9.2mm
HIROSE ELECTRICDF13-8P-1.25H(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 90814-3210 provided by its distributors.

Pin Header, 10 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Selective Gold (Au) Plating, 10 Circuits, Tape and Reel, Natural
CONN, PIN HDR, 10POS, 1ROW, 1.27MM, SMT; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908143210
  • 908143210