Molex 90814-0014

14pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 21.56mm(Length)*6.9mm(height)
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-0014.

JRH Electronics

Datasheet2 pages7 years ago

Molex

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
+15.34%

CAD Models

Download Molex 90814-0014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.52
$ 0.747
Stock
41,951
166,675
Authorized Distributors
2
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
14
14
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pin Header, 14 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Molex IDCConnector, Picoflexseries, Male plug, 10road, 1.27mmPitch, surface
Headers & Wire Housings 10CKT PICOFLEX SMT HEADER
HIROSE ELECTRICDF13C-14P-1.25V(21)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF50A-14P-1V(51)
DF50 RoHS Compliant COMMERCIAL UL Connector Header 30Cycles 30mOhm -35C~85C 1A
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 90814-0014 provided by its distributors.

14pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 21.56mm(Length)*6.9mm(height)
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 14 Circuits, Tube, Natural
Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:14; Pitch Spacing:1.27mm; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Series:Picoflex; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
HEADER, SMT PICOFLEX 14WAY; Ways, No. of:14; Material, contact:Brass; Plating, contact:Tin; Colour:Black; Current rating:1.2A; Flammability rating:UL94V-0; Material:Polyester; Pitch:1.27mm; Poles, No. of:14; Resistance, contact:10mohm; Series:PICOFLEX PF50; Temp, op. max:105°C; Temp, op. min:-25°C; Termination Type:SMD; Voltage rating, AC:250V; Voltage, withstand:750V; Width, external:16.51mm; Wire size, AWG max:26AWG; Wire size, AWG min:28AWG; Centres, fixing:20.36mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140014
  • 908140014