Descriptions of Molex 90156-0155 provided by its distributors.
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Single Row, 15 Circuits, Black
Connector Housing, Receptacle, 15 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Headers & Wire Housings CGrid Crp Conn Hsg SR FL Polz 15Ckt
Connector, Rcpt, 15Pos, 1Row, 2.54Mm; |Molex 90156-0155
Molex Connector Housing, 15 Pos, 2.54mm Pitch, 1 Row
C-GRID III SERIES 2.54MM PITCH 15 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 90156
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
C-Grid III Housing, Receptacle, 15 Poles, 1 Rows, 2.54mm Pitch
CONN HOUSING, RCPT, 15POS, 2.54MM, BLACK;
"CONN HOUSING 15POS .100"" CRIMP"
Cross Referenced to MOLEX - Part MOL90156-0155
CONN HOUSING, RCPT, 15POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:C-Grid III 90156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-;