Molex 90151-2216

C-Grid III PC Board Connector, Dual Row, Vertical, 16 Circuits, Gold (Au) Plating
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90151-2216.

Molex

Datasheet2 pages5 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.36
$ 1.532
$ 1.532
Stock
406
101,690
101,690
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

C-Grid III PC Board Connector, Dual Row, Vertical, 20 Circuits, Gold (Au) Plating
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn Socket Strip RCP 16 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tube
C-Grid III PC Board Connector, Dual Row, Vertical, 14 Circuits, Tin (Sn) Plating
TE Connectivity516-AG11D
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity3-1437537-7
Socket, DIP; 4-Fingered; 16 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Ber. Copper; Gold

Descriptions

Descriptions of Molex 90151-2216 provided by its distributors.

C-Grid III PC Board Connector, Dual Row, Vertical, 16 Circuits, Gold (Au) Plating
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Header Connector, pcb Mount, plug,16 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 90151-2216
Headers & Wire Housings CGrid PCB Conn DR Vt AuE 16Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901512216
  • 901512216