Molex 90151-2140

Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90151-2140.

IHS

Datasheet6 pages7 years ago

Sager Electronics

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Molex 90151-2140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-534206-0
Board-Board Connector Receptacle, 40 Pos; |Te Connectivity Amp 7-534206-0.
TE Connectivity2-215309-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity2-534206-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
Samtec ESQ Series, 2.54mm Pitch, 40-Pin Dual Row Receptacle, High Profile, Right Angle, TH
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 90151-2140 provided by its distributors.

Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
Push-Pull,Receptacle 2.54mm 2 40pin 3A 1.02μm tin Black Through hole mounting
C-Grid III PCB Receptacle, 2.54mm Pitch, Dual Row, Vertical, 40 Circuits, Tin (Sn) Plating, Straight PCB Pins
PCB Receptacle, 40 Contacts, 2 Rows, 2.54mm, Tin, 3A, Female Receptacle, THT, Straight, Solder, PET
Connector, Rcpt, 40Pos, 2Row, 2.54Mm; |Molex 90151-2140
MOLEX 90151-2140 CGrid PCB Conn DR Vt TnA 40Ckt
Headers & Wire Housings C-GRID III 2.54MM
C-Grid PCB Conn DR V onn DR Vt Tn-A 40Ckt
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN, RCPT, 40POS, 2ROW, 2.54MM, TH;
CONN, RCPT, 40POS, 2ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:C-Grid 90151 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901512140
  • 90151-2140 .
  • 901512140